Part Details for 2DI100D-100 by Fuji Electric Co Ltd
Overview of 2DI100D-100 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2DI100D-100
2DI100D-100 CAD Models
2DI100D-100 Part Data Attributes:
|
2DI100D-100
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2DI100D-100
Fuji Electric Co Ltd
Power Bipolar Transistor, 100A I(C), 1000V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 11 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 800 W | |
Power Dissipation-Max (Abs) | 800 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 2500 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18000 ns | |
Turn-on Time-Max (ton) | 2500 ns |
Alternate Parts for 2DI100D-100
This table gives cross-reference parts and alternative options found for 2DI100D-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2DI100D-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100DB100D | Power Bipolar Transistor, 100A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 11 Pin, | SEMIKRON | 2DI100D-100 vs SK100DB100D |
MG100M2CK1 | TRANSISTOR 100 A, 880 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-80C1A, 9 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 2DI100D-100 vs MG100M2CK1 |