2DC4617R-7-F
vs
BC847BS-AU_R2_000A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
PANJIT INTERNATIONAL INC
Package Description
GREEN, ULTRA MINIATURE, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
PANJIT
Collector Current-Max (IC)
0.15 A
0.1 A
Collector-Emitter Voltage-Max
50 V
45 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
180
200
JESD-30 Code
R-PDSO-G3
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
2
Number of Terminals
3
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
100 MHz
Base Number Matches
1
1
Operating Temperature-Min
-55 °C
Reference Standard
AEC-Q101; TS 16949
Transistor Application
AMPLIFIER
Compare 2DC4617R-7-F with alternatives
Compare BC847BS-AU_R2_000A1 with alternatives