2DC4617R-7-F vs BC847BST/R feature comparison

2DC4617R-7-F Diodes Incorporated

Buy Now Datasheet

BC847BST/R Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC NEXPERIA
Package Description GREEN, ULTRA MINIATURE, PLASTIC PACKAGE-3 PLASTIC, SC-88, 6 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 180 200
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 3 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 100 MHz
Base Number Matches 1 2
Date Of Intro 2017-02-01
Transistor Application SWITCHING

Compare 2DC4617R-7-F with alternatives

Compare BC847BST/R with alternatives