293D107X9004B2TE3 vs TBJB107K004CWDC0945 feature comparison

293D107X9004B2TE3 Vishay Sprague

Buy Now Datasheet

TBJB107K004CWDC0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1800 mΩ 900 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Leakage Current 0.004 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 88 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish MATTE TIN Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/8

Compare 293D107X9004B2TE3 with alternatives

Compare TBJB107K004CWDC0945 with alternatives