293D107X9004B2TE3 vs TBJB107K004CXLD0000 feature comparison

293D107X9004B2TE3 Vishay Dale

Buy Now Datasheet

TBJB107K004CXLD0000 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.0050 8532.21.00.50
Base Number Matches 3 1
Rohs Code No
Ihs Manufacturer AVX CORP
Package Description , 1411
Capacitance 100 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 900 mΩ
Height 1.9 mm
JESD-609 Code e0
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Compare TBJB107K004CXLD0000 with alternatives