28LV010RTDE-25 vs AT28LV010-25PJ feature comparison

28LV010RTDE-25 Data Device Corporation

Buy Now Datasheet

AT28LV010-25PJ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DATA DEVICE CORP MICROCHIP TECHNOLOGY INC
Package Description DIP-32 0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
JESD-30 Code R-XDIP-T32 R-PDIP-T32
Length 40.64 mm 42.037 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.826 mm
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 15 ms 10 ms
Base Number Matches 2 2
Rohs Code Yes
Additional Feature 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
Data Retention Time-Min 10
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Terminal Finish MATTE TIN

Compare 28LV010RTDE-25 with alternatives

Compare AT28LV010-25PJ with alternatives