AT28LV010-25PJ vs 28LV010RT4DB-25 feature comparison

AT28LV010-25PJ Microchip Technology Inc

Buy Now Datasheet

28LV010RT4DB-25 Maxwell Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXWELL TECHNOLOGIES INC
Package Description 0.600 INCH, PLASTIC, DIP-32 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Additional Feature 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE
Data Retention Time-Min 10
JESD-30 Code R-PDIP-T32 R-XDIP-T32
JESD-609 Code e3
Length 42.037 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.826 mm 5.715 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Write Cycle Time-Max (tWC) 10 ms 15 ms
Base Number Matches 2 1
Part Package Code DIP
Pin Count 32
Total Dose 40k Rad(Si) V

Compare AT28LV010-25PJ with alternatives

Compare 28LV010RT4DB-25 with alternatives