28C64AXT-25I/L
vs
AT28PC64-25JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
QCCJ, LDCC32,.5X.6
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
250 ns
Additional Feature
AUTOMATIC WRITE; BULK ERASE; 10K ERASE/WRITE CYCLES MIN.; 1MS BYTE WRITE; DATA RETENTION > 10 YEARS
AUTOMATIC WRITE
Data Retention Time-Min
10
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Length
13.97 mm
Moisture Sensitivity Level
2
Package Equivalence Code
LDCC32,.5X.6
Page Size
32 words
Peak Reflow Temperature (Cel)
225
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
2 ms
Compare 28C64AXT-25I/L with alternatives
Compare AT28PC64-25JC with alternatives