28C010TRT1FS-12
vs
28C010TRTFI-12
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
DATA DEVICE CORP
Part Package Code
DFP
Package Description
DFP,
DFP-32
Pin Count
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-XDFP-F32
R-XDFP-F32
Length
20.828 mm
20.828 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.175 mm
3.175 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Dose
10k Rad(Si) V
Width
12.192 mm
12.192 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
2
Rohs Code
No
Supply Current-Max
0.05 mA
Compare 28C010TRT1FS-12 with alternatives
Compare 28C010TRTFI-12 with alternatives