28C010TRTFI-12
vs
28C010TRPFS-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DATA DEVICE CORP
MAXWELL TECHNOLOGIES INC
Package Description
DFP-32
DFP, FL32,.5
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-XDFP-F32
R-XDFP-F32
Length
20.828 mm
20.828 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX8
128KX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.175 mm
3.7338 mm
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
12.192 mm
12.192 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
2
Part Package Code
DFP
Pin Count
32
Command User Interface
NO
Data Polling
YES
JESD-609 Code
e0
Package Equivalence Code
FL32,.5
Page Size
128 words
Ready/Busy
YES
Standby Current-Max
0.00002 A
Terminal Finish
TIN LEAD
Toggle Bit
NO
Total Dose
100k Rad(Si) V
Compare 28C010TRTFI-12 with alternatives
Compare 28C010TRPFS-12 with alternatives