289007 vs 0233007.MXBP feature comparison

289007 Littelfuse Inc

Buy Now Datasheet

0233007.MXBP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST MEDIUM
Body Height 14.48 mm 20 mm
Body Length or Diameter 4.5 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom 40 J 157 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Rated Breaking Capacity 10000 A 10000 A
Rated Current 7 A 7 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; METI; MIL; PSE; UL CE; PSE; UL
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK

Compare 289007 with alternatives

Compare 0233007.MXBP with alternatives