2832-08-S-30-1 vs 2049-2X4G feature comparison

2832-08-S-30-1 Singatron Enterprises Co

Buy Now Datasheet

2049-2X4G Oupiin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS
Body Breadth 0.197 inch 0.238 inch
Body Depth 0.28 inch 0.319 inch
Body Length 0.4 inch 0.4 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 5u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Insertion Force-Max 1.39 N
JESD-609 Code e4
Mounting Type BOARD
PCB Contact Row Spacing 7.62 mm
Terminal Length 0.118 inch
Termination Type SOLDER
Withdrawl Force-Min 1.112 N

Compare 2832-08-S-30-1 with alternatives

Compare 2049-2X4G with alternatives