2832-08-S-30-1
vs
8000-404-504
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
LOCATING POSTS
PEG
Body Breadth
0.197 inch
0.157 inch
Body Depth
0.28 inch
0.105 inch
Body Length
0.4 inch
0.315 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN-PB ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
200u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.0066 mm
Total Number of Contacts
8
8
Base Number Matches
1
1
Additional Feature
LOW PROFILE
Contact Finish Termination
TIN/LEAD OVER NICKEL
Insertion Force-Max
2.78 N
Insulator Color
BLACK
Mounting Type
BOARD
PCB Contact Row Spacing
5.08 mm
Termination Type
SURFACE MOUNT
Withdrawl Force-Min
.556 N
Compare 2832-08-S-30-1 with alternatives
Compare 8000-404-504 with alternatives