281739-4 vs 2324201-8 feature comparison

281739-4 TE Connectivity

Buy Now Datasheet

2324201-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks 30 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLUE NATURAL
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch 0.09 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 31u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.406 inch
Body Depth 0.786 inch
Body Length 0.507 inch
Body/Shell Style RECEPTACLE
Mounting Option 2 LATCHING
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare 281739-4 with alternatives

Compare 2324201-8 with alternatives