281739-4 vs 102979-4 feature comparison

281739-4 TE Connectivity

Buy Now Datasheet

102979-4 TE's AMP

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU AMPMODU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 31u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 281739-4 with alternatives

Compare 102979-4 with alternatives