280370-2 vs SL1-002-S216/01-99 feature comparison

280370-2 TE Connectivity

Buy Now Datasheet

SL1-002-S216/01-99 E-tec Interconnect Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature SHROUDED
Body Breadth 0.197 inch 0.1 inch
Body Depth 0.496 inch 0.1 inch
Body Length 0.303 inch 0.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN
Contact Gender MALE MALE
Contact Material NOT APPLICABLE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 DETENT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U
Terminal Length 0.138 inch 0.527 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination Tin (Sn)
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e3

Compare 280370-2 with alternatives

Compare SL1-002-S216/01-99 with alternatives