-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P AMPMODU II SHRD HDR, ST, 0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
280370-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0071
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$0.0690 | Buy Now |
DISTI #
A113276-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
3616 In Stock |
|
$0.2764 / $0.6100 | Buy Now |
DISTI #
02M0071-DO-NOT-USE
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 02M0071-DO-NOT-USE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk |
55 Partner Stock |
|
$0.3420 / $0.4800 | Buy Now |
DISTI #
02M0071
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 02M0071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk |
55 Partner Stock |
|
$0.3420 / $0.4800 | Buy Now |
DISTI #
280370-2
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 280370-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1971 / $0.2245 | Buy Now |
DISTI #
571-2803702
|
Mouser Electronics | Headers & Wire Housings VERT SHROUD SNGL 2P RoHS: Compliant | 7932 |
|
$0.2370 / $0.5400 | Buy Now |
DISTI #
E02:0323_01936424
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2434 | Europe - 22592 |
|
$0.2423 / $0.5521 | Buy Now |
DISTI #
V36:1790_11743435
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2308 | Americas - 5632 |
|
$0.2130 / $0.5295 | Buy Now |
DISTI #
72053889
|
RS | Connector, AMPMODU, 2P Ii Shrd Hdr, St, 0.38Au | TE Connectivity 280370-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5700 | RFQ |
|
Future Electronics | AMPMODU 2 Position Through Hole Single Row Vertical Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Container: Box |
2932 Box |
|
$0.2000 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280370-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280370-2
TE Connectivity
2P AMPMODU II SHRD HDR, ST, 0.38AU
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.303 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280370-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280370-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
280370-1 | TE Connectivity | $0.1254 | 2P AMPMODU II SHRD HDR, ST, TIN | 280370-2 vs 280370-1 |