280-048P4-25W3MTNB vs 280-048P4-25W3Z2NG feature comparison

280-048P4-25W3MTNB Glenair Inc

Buy Now Datasheet

280-048P4-25W3Z2NG Glenair Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.725 inch 0.725 inch
Body Depth 0.484 inch 0.484 inch
Body Length 3.385 inch 3.385 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S22P3 S22P3
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern MIXED MIXED
Contact Style HYBRID HYBRID
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE THERMOSET
JESD-609 Code e4 e4
Mixed Contacts YES YES
Mounting Option 1 GUIDE SLOT GUIDE PIN
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Plating Thickness 50u inch 50u inch
Rated Current (Power) 40 A 40 A
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 4/C 4/C
Termination Type CRIMP CRIMP
Total Number of Contacts 25 25
Base Number Matches 1 1

Compare 280-048P4-25W3MTNB with alternatives

Compare 280-048P4-25W3Z2NG with alternatives