280-048P4-25W3Z2NG
vs
280-048P4-25W3JFNB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.725 inch
0.725 inch
Body Depth
0.484 inch
0.484 inch
Body Length
3.385 inch
3.385 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S22P3
S22P3
Contact Finish Mating
GOLD (50)
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
MIXED
MIXED
Contact Style
HYBRID
HYBRID
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
YES
YES
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
THERMOSET
THERMOSET
JESD-609 Code
e4
Mixed Contacts
YES
YES
Mounting Option 1
GUIDE PIN
GUIDE SLOT
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Plating Thickness
50u inch
50u inch
Rated Current (Power)
40 A
40 A
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
GOLD
CADMIUM YELLOW CHROMATE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
4/C
4/C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
25
25
Base Number Matches
1
1
Compare 280-048P4-25W3Z2NG with alternatives
Compare 280-048P4-25W3JFNB with alternatives