27C64-12I/J vs QP27C64-20/YA feature comparison

27C64-12I/J Microchip Technology Inc

Buy Now Datasheet

QP27C64-20/YA Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description 0.600 INCH, CERDIP-28 HERMETIC SEALED, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 350 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0
Length 36.83 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.461 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1
Additional Feature 100 YEAR DATA RETENTION
Screening Level MIL-STD-883 Class B

Compare 27C64-12I/J with alternatives

Compare QP27C64-20/YA with alternatives