27C256MEQ25
vs
5962-8606302YC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
THOMSON ELECTRON TUBES & DEVICES CORP
TELEDYNE E2V (UK) LTD
Package Description
QCCN, LCC32,.45X.55
CERAMIC, LCC-32
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
250 ns
250 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XQCC-N32
R-CQCC-N32
JESD-609 Code
e0
e4
Memory Density
262144 bit
262144 bit
Memory Width
8
8
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC32,.45X.55
LCC32,.45X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Programming Voltage
12.75 V
12.5 V
Qualification Status
Not Qualified
Qualified
Standby Current-Max
0.001 A
0.0003 A
Supply Current-Max
0.1 mA
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
4
3
Part Package Code
QFJ
Pin Count
32
Memory IC Type
UVPROM
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Parallel/Serial
PARALLEL
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare 5962-8606302YC with alternatives