5962-8606302YC vs AM27C256-250LCB feature comparison

5962-8606302YC Teledyne e2v

Buy Now Datasheet

AM27C256-250LCB AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description CERAMIC, LCC-32 WQCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 250 ns 250 ns
I/O Type COMMON COMMON
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e4
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.5 V 12.75 V
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0003 A 0.0001 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Rohs Code No
Length 13.97 mm
Seated Height-Max 3.556 mm
Width 11.43 mm

Compare 5962-8606302YC with alternatives

Compare AM27C256-250LCB with alternatives