278M4001156MR720 Matsuo Electric Co LtdBuy Now Datasheet |
278M4001156MR533 Matsuo Electric Co LtdBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | MATSUO ELECTRIC CO LTD |
Package Description | , | , |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 15 µF | 15 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
Height | 1.2 mm | 1.2 mm |
Length | 2 mm | 2 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 4 V | 4 V |
Size Code | 0805 | 0805 |
Surface Mount | YES | YES |
Terminal Shape | J BEND | J BEND |
Width | 1.25 mm | 1.25 mm |
Base Number Matches | 1 | 1 |