Part Details for 278M4001156MR720 by Matsuo Electric Co Ltd
Overview of 278M4001156MR720 by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278M4001156MR720
278M4001156MR720 CAD Models
278M4001156MR720 Part Data Attributes
|
278M4001156MR720
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
278M4001156MR720
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for 278M4001156MR720
This table gives cross-reference parts and alternative options found for 278M4001156MR720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278M4001156MR720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M4001156ML378 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156ML378 |
278M4001156MR378 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156MR378 |
278M4001156ML720 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156ML720 |
278M4001156MR379 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156MR379 |
278M4001156ML533 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156ML533 |
278M4001156MR376 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156MR376 |
278M4001156MR377 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156MR377 |
278M4001156ML376 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, | Matsuo Electric Co Ltd | 278M4001156MR720 vs 278M4001156ML376 |