277LMH450MZDD
vs
NRLQW271M450V30X30SF
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ILLINOIS CAPACITOR INC
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Manufacturer Series |
LMH
|
|
Number of Terminals |
2
|
2
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.40
|
Capacitance |
|
270 µF
|
Diameter |
|
30 mm
|
Dielectric Material |
|
ALUMINUM (WET)
|
ESR |
|
1220 mΩ
|
Leakage Current |
|
1.045 mA
|
Length |
|
30 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Style |
|
Snap-in
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
450 V
|
Ripple Current |
|
1440 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.2
|
Terminal Pitch |
|
10 mm
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare NRLQW271M450V30X30SF with alternatives