27-8457-032-005-073 vs 278457032005025 feature comparison

27-8457-032-005-073 KYOCERA Connector Products Division

Buy Now Datasheet

278457032005025 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.413 inch
Body Length 2.162 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
Filter Feature NO NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.512 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 32 32
Withdrawl Force-Min .139 N
Base Number Matches 3 1
Additional Feature STANDARDS: MIL-C-55302; DIN 41612; IEC 603-1
IEC Conformance YES
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare 27-8457-032-005-073 with alternatives

Compare 278457032005025 with alternatives