27-8457-032-005-073 vs 27-8457-032-005-097 feature comparison

27-8457-032-005-073 KYOCERA Connector Products Division

Buy Now Datasheet

27-8457-032-005-097 KYOCERA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP KYOCERA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.413 inch
Body Length 2.162 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
Filter Feature NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.512 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 32
Withdrawl Force-Min .139 N
Base Number Matches 3 3

Compare 27-8457-032-005-073 with alternatives

Compare 27-8457-032-005-097 with alternatives