269145-1 vs AM79C982-4JCT feature comparison

269145-1 TE Connectivity

Buy Now Datasheet

AM79C982-4JCT AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP ADVANCED MICRO DEVICES INC
Package Description , QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFO-X9 S-PQCC-J84
Number of Functions 1 1
Number of Terminals 9 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SFO QCCJ
Package Shape RECTANGULAR SQUARE
Package Style FIBER OPTIC CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED J BEND
Terminal Position SINGLE QUAD
Base Number Matches 2 1
Part Package Code LCC
Pin Count 84
Length 29.2862 mm
Seated Height-Max 4.57 mm
Terminal Pitch 1.27 mm
Width 29.2862 mm

Compare 269145-1 with alternatives

Compare AM79C982-4JCT with alternatives