2691-0091 vs 852-80-012-20-002101 feature comparison

2691-0091 Electro-Term/Hollingsworth

Buy Now Datasheet

852-80-012-20-002101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HOLLINGSWORTH PRECI-DIP SA
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Length 0.472 inch 0.316 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination GOLD TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 650VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 15u inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.075 inch 0.126 inch
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Withdrawl Force-Min 8.896 N
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Preci-Dip
Body Breadth 0.174 inch
Body Depth 0.222 inch
Durability 500 Cycles
Insulator Color BLACK
Mounting Option 1 LOCKING

Compare 2691-0091 with alternatives

Compare 852-80-012-20-002101 with alternatives