2691-0091
vs
7066S030000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HOLLINGSWORTH
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Length
0.472 inch
0.3 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
500VDC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
YES
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
Rated Current (Signal)
2 A
5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.075 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
12
3
Withdrawl Force-Min
8.896 N
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Body Breadth
0.098 inch
Body Depth
0.6 inch
Contact Arrangement
S0P3
Insulator Color
BLACK
Mounting Option 1
LOCKING
Compare 2691-0091 with alternatives
Compare 7066S030000 with alternatives