266.5
vs
0267.500VXT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
2.36 mm
Body Height
2.36 mm
7.11 mm
Body Length or Diameter
7.11 mm
2.36 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Breaking Capacity
50 A
50 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
QPL
Surface Mount
NO
NO
Terminal Finish
GOLD
GOLD
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
4
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Fuse Size
PICO
Packing Method
BULK
Trip Time or Delay
1 s
Compare 266.5 with alternatives
Compare 0267.500VXT with alternatives