266.5 vs 265.5 feature comparison

266.5 Littelfuse Inc

Buy Now Datasheet

265.5 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.36 mm 2.36 mm
Body Height 2.36 mm 2.36 mm
Body Length or Diameter 7.11 mm 7.11 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish GOLD GOLD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Fuse Size PICO
Trip Time or Delay 14400 s

Compare 266.5 with alternatives

Compare 265.5 with alternatives