266.5 vs 0253.500HA feature comparison

266.5 Littelfuse Inc

Buy Now Datasheet

0253.500HA Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 300 A PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.36 mm
Body Height 2.36 mm 7.11 mm
Body Length or Diameter 7.11 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CCC; CSA; CUL; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish GOLD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 4 4
Fuse Size PICO
Joule Integral-Nom
Packing Method AMMO PACK
Trip Time or Delay 0.004 s

Compare 266.5 with alternatives

Compare 0253.500HA with alternatives