26-32-2054 vs 3542-105 feature comparison

26-32-2054 Molex

Buy Now Datasheet

3542-105 Lumberg Connect GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex
Additional Feature TRIFURCON, POLARIZED LATCHED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1

Compare 26-32-2054 with alternatives

Compare 3542-105 with alternatives