26-32-2054
Molex
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal

Overview of 26-32-2054 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2054HVHS5#TRMPBF Analog Devices 1x uP Zero-Drift Op Amps
LTC2054IS5#TRMPBF Analog Devices 1x uP Zero-Drift Op Amps
LTC2054CS5#TRMPBF Analog Devices 1x uP Zero-Drift Op Amps

CAD Models for 26-32-2054 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 26-32-2054 by Molex

26-32-2054
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
TRIFURCON, POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
5
UL Flammability Code
94V-2
Want to compare parts?
  1. 26-32-2054
    Molex
    Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal
    VS

Alternate Parts for 26-32-2054

This table gives cross-reference parts and alternative options found for 26-32-2054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-32-2054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLAS156-5-DB Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal Panduit Corp 26-32-2054 vs MLAS156-5-DB
0-144274-5 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG TE Connectivity 26-32-2054 vs 0-144274-5
3542-105 Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal Lumberg Connect GmbH 26-32-2054 vs 3542-105
0014445205 Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT Molex 26-32-2054 vs 0014445205
3545-105 Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal Lumberg Connect GmbH 26-32-2054 vs 3545-105
8-173116-5 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 26-32-2054 vs 8-173116-5
0014442905 Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT Molex 26-32-2054 vs 0014442905
05DA-8M Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal JST Manufacturing 26-32-2054 vs 05DA-8M
0-281712-5 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG TE Connectivity 26-32-2054 vs 0-281712-5
103659-4 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 26-32-2054 vs 103659-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26-32-2054 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26-32-2054 by Molex

Select Manufacturer
Which Manufacturer of 26-32-2054 would you like to use for your alert(s)?
  • Please alert me when 26-32-2054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26-32-2054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26-32-2054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26-32-2054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26-32-2054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26-32-2054 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: