25YK4700MEFC16X31.5 vs UFW1E472MHD1CP feature comparison

25YK4700MEFC16X31.5 Rubycon Corporation

Buy Now Datasheet

UFW1E472MHD1CP Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
Samacsys Manufacturer Rubycon
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2440 mA 2360 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00
JESD-609 Code e3
Leakage Current 3.525 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Tan Delta 0.16
Terminal Finish MATTE TIN

Compare 25YK4700MEFC16X31.5 with alternatives

Compare UFW1E472MHD1CP with alternatives