25YK4700MEFC16X31.5 vs NRSS472M25V16X31.5F feature comparison

25YK4700MEFC16X31.5 Rubycon Corporation

Buy Now Datasheet

NRSS472M25V16X31.5F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer RUBYCON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
Samacsys Manufacturer Rubycon
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2440 mA 2050 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 85 mΩ
JESD-609 Code e3
Leakage Current 3.525 mA
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Tan Delta 0.22
Terminal Finish Matte Tin (Sn)

Compare 25YK4700MEFC16X31.5 with alternatives

Compare NRSS472M25V16X31.5F with alternatives