25UR1MLF vs 3362U-1-105RLF feature comparison

25UR1MLF TT Electronics Resistors

Buy Now Datasheet

3362U-1-105RLF Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TT ELECTRONICS PLC BOURNS INC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TUBE TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1000000 Ω 1000000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Surface Mount NO NO
Technology CERMET CERMET
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Construction Rectangular
Ganging Number 1
Lead Diameter 0.46 mm
Lead Length 5.46 mm
Package Height 4.88 mm
Package Length 6.99 mm
Package Style PCB Mount
Package Width 6.6 mm
Rotational Angle 240 deg
Temperature Coefficient 100 ppm/°C

Compare 25UR1MLF with alternatives

Compare 3362U-1-105RLF with alternatives