25UR1MLF vs 25UR1MEGLF feature comparison

25UR1MLF TT Electronics Resistors

Buy Now Datasheet

25UR1MEGLF TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 1000000 Ω 1000000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Surface Mount NO NO
Technology CERMET CERMET
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE FLAT
Tolerance 10% 10%
Base Number Matches 2 1
Additional Feature RATED AC VOLTAGE (V): 300
Construction Rectangular
Ganging Number 1
Lead Length 5.08 mm
Package Height 4.83 mm
Package Length 6.86 mm
Package Style PCB Mount
Package Width 6.86 mm
Rotational Angle 210 deg
Temperature Coefficient 100 ppm/°C
Working Voltage 300 V

Compare 25UR1MLF with alternatives

Compare 25UR1MEGLF with alternatives