25NA330MEFCCA10X16 vs 25MV330HWN+FA feature comparison

25NA330MEFCCA10X16 Rubycon Corporation

Buy Now Datasheet

25MV330HWN+FA SUN Electronic Industries Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2475 mA 0.2535 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 380 mA
Surface Mount NO NO
Tan Delta 0.2 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 25NA330MEFCCA10X16 with alternatives

Compare 25MV330HWN+FA with alternatives