25NA330MEFCCA10X16 vs SKR331M1EG13V feature comparison

25NA330MEFCCA10X16 Rubycon Corporation

Buy Now Datasheet

SKR331M1EG13V Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.2475 mA 0.0825 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 380 mA 420 mA
Surface Mount NO NO
Tan Delta 0.2 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 560 mΩ
Manufacturer Series SK

Compare 25NA330MEFCCA10X16 with alternatives

Compare SKR331M1EG13V with alternatives