25AA160C-I/MNY
vs
25AA160IOT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DFN
|
SOT-23
|
Package Description |
2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
SOT-23, 5 PIN
|
Pin Count |
8
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
OPERATES WITH 1.8VMIN @ 3MHZ
|
|
Clock Frequency-Max (fCLK) |
5 MHz
|
1 MHz
|
Data Retention Time-Min |
200
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
2.95 mm
|
Memory Density |
8192 bit
|
16384 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
8
|
5
|
Number of Words |
1024 words
|
2048 words
|
Number of Words Code |
1000
|
2000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
LSSOP
|
Package Equivalence Code |
SOLCC8,.11,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
2.5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
0.8 mm
|
1.45 mm
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.005 mA
|
0.005 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
2 mm
|
1.65 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare 25AA160C-I/MNY with alternatives
Compare 25AA160IOT with alternatives