25AA160B-I/WF15K
vs
25AA160BT-I/MS
feature comparison
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
WAFER
|
3 X 3 MM, PLASTIC, MSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
ALSO OPERATES WITH 1.8VMIN@3MHZ
|
|
Clock Frequency-Max (fCLK) |
10 MHz
|
10 MHz
|
Data Retention Time-Min |
200
|
200
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-XUUC-N
|
S-PDSO-G8
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2KX8
|
2KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
SOP
|
Package Equivalence Code |
DIE OR CHIP
|
SOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
5 V
|
2.5 V
|
Screening Level |
TS 16949
|
TS 16949
|
Serial Bus Type |
SPI
|
SPI
|
Standby Current-Max |
0.000001 A
|
0.000001 A
|
Supply Current-Max |
0.006 mA
|
0.006 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
HARDWARE
|
HARDWARE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Factory Lead Time |
|
5 Weeks
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
8
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
3 mm
|
|
|
|
Compare 25AA160B-I/WF15K with alternatives
Compare 25AA160BT-I/MS with alternatives