25AA1024TI/SM vs 25AA1024T-I/SM feature comparison

25AA1024TI/SM Microchip Technology Inc

Buy Now Datasheet

25AA1024T-I/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51
Additional Feature OPERTAES WITH 2.5VMIN @ 10MHZ 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD
Clock Frequency-Max (fCLK) 20 MHz 20 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.26 mm 5.245 mm
Memory Density 8388608 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX1 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 2.03 mm 2.03 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000012 A 0.000001 A
Supply Current-Max 0.01 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.25 mm 5.23 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Power Supplies 2/5 V
Type NOR TYPE

Compare 25AA1024TI/SM with alternatives

Compare 25AA1024T-I/SM with alternatives