25AA1024-I/SM16KVAO vs 25AA1024TI/SM feature comparison

25AA1024-I/SM16KVAO Microchip Technology Inc

Buy Now Datasheet

25AA1024TI/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIJ-8 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 2.5V TO 4.5V @ 10MHz AND 2V TO 2.5V @ 2MHz OPERTAES WITH 2.5VMIN @ 10MHZ
Clock Frequency-Max (fCLK) 20 MHz 20 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.26 mm 5.26 mm
Memory Density 1048576 bit 8388608 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 131072 words 1048576 words
Number of Words Code 128000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 1MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V 5 V
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 2.03 mm 2.03 mm
Serial Bus Type SPI SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5.25 mm 5.25 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Output Characteristics 3-STATE
Qualification Status Not Qualified
Standby Current-Max 0.000012 A
Supply Current-Max 0.01 mA

Compare 25AA1024-I/SM16KVAO with alternatives

Compare 25AA1024TI/SM with alternatives