256LF-FREQ-BBE10030
vs
FPX-FREQ-3OT-SR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
SERIES - 3RD OVERTONE
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.01%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e2
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
90 MHz
90 MHz
Operating Frequency-Min
30 MHz
30 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Base Number Matches
1
1
ECCN Code
EAR99
Compare 256LF-FREQ-BBE10030 with alternatives
Compare FPX-FREQ-3OT-SR with alternatives