There are no models available for this part yet.
Overview of 256LF-FREQ-BBE10030 by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for 256LF-FREQ-BBE10030 by Fox Electronics
Part Data Attributes for 256LF-FREQ-BBE10030 by Fox Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.80
|
Additional Feature
|
TAPE AND REEL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e2
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
90 MHz
|
Operating Frequency-Min
|
30 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Alternate Parts for 256LF-FREQ-BBE10030
This table gives cross-reference parts and alternative options found for 256LF-FREQ-BBE10030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 256LF-FREQ-BBE10030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPX-FREQ-BBE10030 | Parallel - 3Rd Overtone Quartz Crystal, 30MHz Min, 90MHz Max, PLASTIC, SMD, 4 PIN | Fox Electronics | 256LF-FREQ-BBE10030 vs FPX-FREQ-BBE10030 |