2547S286028
vs
121061-0641
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
LEOCO CORP
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.28 inch
|
0.417 inch
|
Body Depth |
0.571 inch
|
0.457 inch
|
Body Length |
2.8 inch
|
3.543 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
10 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
GREEN
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
HOLE .099-.111
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
3
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
7 A
|
|
Reference Standard |
UL
|
|
Termination Type |
CRIMP
|
PRESS FIT
|
Total Number of Contacts |
28
|
96
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
YES
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Name of Rows Loaded |
|
A,B,C
|
Number Of PCB Rows |
|
3
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.236 inch
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 2547S286028 with alternatives
Compare 121061-0641 with alternatives