2547S286028
vs
208477096008049
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LEOCO CORP
AVX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
STANDARD: DIN 41612
Body Breadth
0.28 inch
0.413 inch
Body Depth
0.571 inch
Body Length
2.8 inch
3.697 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD EURO CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
3
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
Polarization Key
POLARIZED HOUSING
SHRD ENDS
Rated Current (Signal)
7 A
3 A
Reference Standard
UL
UL, CSA
Termination Type
CRIMP
SOLDER
Total Number of Contacts
28
96
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
NOT SPECIFIED
DIN Conformance
YES
Durability
500 Cycles
IEC Conformance
NO
Insertion Force-Max
.834 N
MIL Conformance
NO
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Name of Rows Loaded
A,B,C
Number Of PCB Rows
3
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.45 inch
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Compare 2547S286028 with alternatives
Compare 208477096008049 with alternatives