252CPX101JS6ROHS vs 252CPX101JC6HLROHS feature comparison

252CPX101JS6ROHS EXXELIA Group

Buy Now Datasheet

252CPX101JC6HLROHS Temex Ceramics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP TEMEX CERAMICS
Package Description , 2426 , 2426
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
JESD-609 Code e3
Length 6.2 mm 6.6 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Series CPX(LEADED)
Size Code 2426
Temperature Characteristics Code P100 CP
Temperature Coefficient 100ppm/Cel ppm/°C 100+/-30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - Copper (Cu)
Width 6.6 mm 6.2 mm
Base Number Matches 2 2
Pbfree Code Yes
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare 252CPX101JS6ROHS with alternatives

Compare 252CPX101JC6HLROHS with alternatives